UMW FDV304P(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | FDV304P(UMW) |
| LCSC Part # | C5693008 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.2A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| RDS(on) | 65mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF | |
| Gate Charge(Qg) | 9.4nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,490
6,490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0407 | $ 0.41 |
| 100+ | $ 0.0321 | $ 3.21 |
| 300+ | $ 0.0278 | $ 8.34 |
| 3,000+ | $ 0.0246 | $ 73.80 |
| 6,000+ | $ 0.022 | $ 132.00 |
| 9,000+ | $ 0.0207 | $ 186.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| RDS(on) | 65mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF | |
| Gate Charge(Qg) | 9.4nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
