LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW IRLR8726TR(UMW) product image
  • IRLR8726TR(UMW) thumbnail 1
  • IRLR8726TR(UMW) thumbnail 2
  • IRLR8726TR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW IRLR8726TR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
IRLR8726TR(UMW)
LCSC Part #
C5693007
Packaging
TO-252
Customer #
Key Attributes
MOSFET N-CH 30V 86A TO-252
Datasheetpdf iconUMW IRLR8726TR(UMW)
In-Stock: 2,365
2,365 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1434$ 0.72
50+$ 0.1126$ 5.63
150+$ 0.0972$ 14.58
500+$ 0.0857$ 42.85
2,500+$ 0.0785$ 196.25
5,000+$ 0.0739$ 369.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerUMW
PackagingTO-252
Drain to Source Voltage30V
Output Capacitance(Coss)480pF
Current - Continuous Drain(Id)86A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))1.8V
Pd - Power Dissipation75W
Reverse Transfer Capacitance (Crss@Vds)205pF
RDS(on)4mΩ@10V;5.8mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)2.15nF
Gate Charge(Qg)23nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • VDS(V) = 30V
  • RDS(ON) < 5.8mΩ (VGS = 10V)
  • RDS(ON) < 8mΩ (VGS = 4.5V)
  • Ultra-low RDS(ON) at 4.5V VGS
  • Ultra-low gate impedance
  • Fully characterized avalanche voltage and current

Applications

AI Translation
  • High-frequency isolated DC-DC converters with synchronous rectification for telecom and industrial applications
  • High-frequency synchronous buck converters for computer processor power supply