UMW IRF7469TR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRF7469TR(UMW) |
| LCSC Part # | C5693001 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 40V 9A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 480pF | |
| Current - Continuous Drain(Id) | 9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 12mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2nF | |
| Gate Charge(Qg) | 15nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source voltage rating: 40V
- On-resistance < 17mΩ at V<sub>GS</sub> = 10V
- On-resistance < 21mΩ at V<sub>GS</sub> = 4.5V
Applications
AI Translation
- High-frequency isolated DC-DC converter
- High-frequency buck converter
In-Stock: 2,070
2,070 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1987 | $ 0.99 |
| 50+ | $ 0.1549 | $ 7.75 |
| 150+ | $ 0.1362 | $ 20.43 |
| 500+ | $ 0.1128 | $ 56.40 |
| 3,000+ | $ 0.1024 | $ 307.20 |
| 6,000+ | $ 0.0961 | $ 576.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 480pF | |
| Current - Continuous Drain(Id) | 9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 12mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2nF | |
| Gate Charge(Qg) | 15nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source voltage rating: 40V
- On-resistance < 17mΩ at V<sub>GS</sub> = 10V
- On-resistance < 21mΩ at V<sub>GS</sub> = 4.5V
Applications
AI Translation
- High-frequency isolated DC-DC converter
- High-frequency buck converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
