UMW TMP102AIDRLR(UMW)
| Manufacturer |
UMW
Asian Brands |
| MPN | TMP102AIDRLR(UMW) |
| LCSC Part # | C5692997 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | SENSOR TEMP -40℃~+125℃ SOT-563 |
| Description | Temperature Sensor -40℃~+125℃ 12bit SOT-563 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | UMW | |
| Packaging | SOT-563 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
13,015
13,015
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2608 | $ 1.30 |
50+ | $ 0.1987 | $ 9.94 |
150+ | $ 0.172 | $ 25.80 |
500+ | $ 0.1388 | $ 69.40 |
3,000+ | $ 0.124 | $ 372.00 |
6,000+ | $ 0.1151 | $ 690.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$