MaxLinear MXL7204-AYA-T
| Manufacturer | |
| MPN | MXL7204-AYA-T |
| LCSC Part # | C5687158 |
| Packaging | LGA-144(15x15) |
| Customer # | |
| Key Attributes | LGA-144(15x15) DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MaxLinear | |
| Packaging | LGA-144(15x15) | |
| Vin | 4.5V~20V | |
| Ripple Noise | 15mVp-p | |
| Vout | 600mV~5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 30mA | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 4A | |
| Height | 2.82mm | |
| Frequency - Switching | 780kHz | |
| Isolation Voltage(Vrms) | - | |
| Output Power | - | |
| Features | - | |
| Conversion Efficiency | - | |
| Length | 15mm | |
| Width | 15mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MaxLinear | |
| Packaging | LGA-144(15x15) | |
| Vin | 4.5V~20V | |
| Ripple Noise | 15mVp-p | |
| Vout | 600mV~5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 30mA | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 4A | |
| Height | 2.82mm | |
| Frequency - Switching | 780kHz | |
| Isolation Voltage(Vrms) | - | |
| Output Power | - | |
| Features | - | |
| Conversion Efficiency | - | |
| Length | 15mm | |
| Width | 15mm |
Introduction
The MxL7204 power module is a complete dual 4A or single 8A output switch mode DC/DC power supply with an input voltage of 4.5V to 20V. It offers higher efficiency and improved thermal performance than the competition while matching pinout and functionality. Power modules integrate the switching controller, power FETs, inductors and all supporting components. The MxL7204 supports two outputs each with an output voltage range of 0.6V to 5.0V, set by a single external resistor. Its high efficiency design delivers up to 4A continuous current (5A peak) for each output. Only a few input and output capacitors are needed. The device supports frequency synchronization, multiphase operation, and output voltage tracking for supply rail sequencing. High Switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage, overcurrent and over temperature protection. The power module is offered in a space saving and thermally enhanced 15mm × 15mm × 2.82mm LGA package.
Features
- Dual 4A output (5A peak)
- Input Voltage Range: 4.5V to 20V
- Output Voltage Range: 0.6V to 5.0V
- Current mode control / fast transient response
- Adjustable switching frequency
- Frequency synchronization (250kHz to 780kHz)
- Overcurrent protection
- Output overvoltage protection
- Thermally enhanced 15mm × 15mm × 2.82mm LGA package
Applications
- Telecom and Networking Equipment
- Industrial Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 38.8689 | $ 38.87 |
| 238+ | $ 15.5091 | $ 3691.17 |
| 476+ | $ 14.9909 | $ 7135.67 |
| 952+ | $ 14.7348 | $ 14027.53 |
Standard Packaging119/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MaxLinear | |
| Packaging | LGA-144(15x15) | |
| Vin | 4.5V~20V | |
| Ripple Noise | 15mVp-p | |
| Vout | 600mV~5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 30mA | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 4A | |
| Height | 2.82mm | |
| Frequency - Switching | 780kHz | |
| Isolation Voltage(Vrms) | - | |
| Output Power | - | |
| Features | - | |
| Conversion Efficiency | - | |
| Length | 15mm | |
| Width | 15mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MaxLinear | |
| Packaging | LGA-144(15x15) | |
| Vin | 4.5V~20V | |
| Ripple Noise | 15mVp-p | |
| Vout | 600mV~5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 30mA | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 4A | |
| Height | 2.82mm | |
| Frequency - Switching | 780kHz | |
| Isolation Voltage(Vrms) | - | |
| Output Power | - | |
| Features | - | |
| Conversion Efficiency | - | |
| Length | 15mm | |
| Width | 15mm |
Introduction
The MxL7204 power module is a complete dual 4A or single 8A output switch mode DC/DC power supply with an input voltage of 4.5V to 20V. It offers higher efficiency and improved thermal performance than the competition while matching pinout and functionality. Power modules integrate the switching controller, power FETs, inductors and all supporting components. The MxL7204 supports two outputs each with an output voltage range of 0.6V to 5.0V, set by a single external resistor. Its high efficiency design delivers up to 4A continuous current (5A peak) for each output. Only a few input and output capacitors are needed. The device supports frequency synchronization, multiphase operation, and output voltage tracking for supply rail sequencing. High Switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage, overcurrent and over temperature protection. The power module is offered in a space saving and thermally enhanced 15mm × 15mm × 2.82mm LGA package.
Features
- Dual 4A output (5A peak)
- Input Voltage Range: 4.5V to 20V
- Output Voltage Range: 0.6V to 5.0V
- Current mode control / fast transient response
- Adjustable switching frequency
- Frequency synchronization (250kHz to 780kHz)
- Overcurrent protection
- Output overvoltage protection
- Thermally enhanced 15mm × 15mm × 2.82mm LGA package
Applications
- Telecom and Networking Equipment
- Industrial Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

