LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTSW-125-08-G-D-356 product image
Images for reference only

Samtec MTSW-125-08-G-D-356

Manufacturer
MPN
MTSW-125-08-G-D-356
LCSC Part #
C5684713
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 50 Position 2.54mm Pitch Dual Row Through Hole -55℃~+125℃
DatasheetSamtec MTSW-125-08-G-D-356
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.5044$ 15.50
200+$ 6.1872$ 1237.44
500+$ 5.9808$ 2990.40
1,000+$ 5.8777$ 5877.70
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Current Rating3A
Contact PlatingGold
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
Number of PINs50P
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.