LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTMS-106-53-S-S-250 product image
Images for reference only

Samtec MTMS-106-53-S-S-250

Manufacturer
MPN
MTMS-106-53-S-S-250
LCSC Part #
C5683890
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Pin Header 6 Position 1.27mm Pitch Single Row Through Hole -55℃~+125℃
DatasheetSamtec MTMS-106-53-S-S-250
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0761$ 5.08
200+$ 2.0254$ 405.08
500+$ 1.9587$ 979.35
1,000+$ 1.9254$ 1925.40
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Connector TypeThrough Hole
Pitch1.27mm
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs6P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.