POWER INTEGRATIONS LQA06T300
| Hersteller | |
| Herst.-Teilenr. | LQA06T300 |
| LCSC-Nr. | C568325 |
| Verp. | TO-220AC |
| Kundennummer | |
| Hauptmerkm. | Diode 300V 6A TO-220AC |
| Datenblatt | POWER INTEGRATIONS LQA06T300 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | POWER INTEGRATIONS | |
| Verp. | TO-220AC | |
| Reverse Recovery Time (trr) | 11.5ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 300V | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 33.8W | |
| Voltage - Forward(Vf@If) | 1.9V@6A | |
| Reverse Leakage Current (Ir) | 25uA@300V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 6A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | POWER INTEGRATIONS | |
| Verp. | TO-220AC | |
| Reverse Recovery Time (trr) | 11.5ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 300V |
| Typ | Beschreibung | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 33.8W | |
| Voltage - Forward(Vf@If) | 1.9V@6A | |
| Reverse Leakage Current (Ir) | 25uA@300V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 6A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
This device features the lowest Q_RR among all 300V silicon diodes. Its reverse recovery characteristics improve efficiency, reduce EMI, and eliminate the need for snubber circuits.
Merkmale
KI-Übersetzung
- Low Q_RR, low IRRM, low tRR
- High dIF/dt capability (1000A/µs)
- Soft recovery
Anwendungen
KI-Übersetzung
- AC/DC and DC/DC output rectification
- Output and freewheeling diodes
- Motor control drive circuits
- Uninterruptible power supply inverters
Vorrätig: 14
14 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.818 | $ 1.82 |
| 10+ | $ 1.7904 | $ 17.90 |
| 30+ | $ 1.7725 | $ 53.18 |
| 100+ | $ 1.753 | $ 175.30 |
Standardgehäuse50/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | POWER INTEGRATIONS | |
| Verp. | TO-220AC | |
| Reverse Recovery Time (trr) | 11.5ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 300V | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 33.8W | |
| Voltage - Forward(Vf@If) | 1.9V@6A | |
| Reverse Leakage Current (Ir) | 25uA@300V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 6A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | POWER INTEGRATIONS | |
| Verp. | TO-220AC | |
| Reverse Recovery Time (trr) | 11.5ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 300V |
| Typ | Beschreibung | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 33.8W | |
| Voltage - Forward(Vf@If) | 1.9V@6A | |
| Reverse Leakage Current (Ir) | 25uA@300V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 6A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
This device features the lowest Q_RR among all 300V silicon diodes. Its reverse recovery characteristics improve efficiency, reduce EMI, and eliminate the need for snubber circuits.
Merkmale
KI-Übersetzung
- Low Q_RR, low IRRM, low tRR
- High dIF/dt capability (1000A/µs)
- Soft recovery
Anwendungen
KI-Übersetzung
- AC/DC and DC/DC output rectification
- Output and freewheeling diodes
- Motor control drive circuits
- Uninterruptible power supply inverters
C568325 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| STTH8S06D | ST | TO-220AC-2 | 842 | $ 0.5831 | ||
| KIA08TB70DP | KIA Semicon Tech | TO-220AC-2 | 355 | $ 0.3597 | ||
| MUR880EG | onsemi | TO-220-2 | 1 | $ 1.4635 | ||
| RFVS8TJ6SGC9 | ROHM | TO-220-2 | 48 | $ 1.131 | ||
| MUR8100EG | onsemi | TO-220AC | 3,232 | $ 1.4733 | ||
| VS-HFA08TB60-M3 | VISHAY | TO-220AC-2 | 29 | $ 0.964 | ||
| VS-HFA08TB60-N3 | VISHAY | TO-220AC-2 | 1 | $ 0.6428 | ||
| RFVS8TG6SGC9 | ROHM | TO-220AC | 0 | $ 0.5137 | ||
| HFA08TB60PBF | VISHAY | TO-220AC | 0 | $ 1.0512 | ||
| APT30DQ60KG | MICROCHIP | TO-220-2 | 0 | $ 1.0041 |

