XP Power ECP40US48
| Hersteller | |
| Herst.-Teilenr. | ECP40US48 |
| LCSC-Nr. | C5682872 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | AC DC Converters RoHS |
| Datenblatt | XP Power ECP40US48 |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | XP Power | |
| Verp. | - | |
| Height | 23mm | |
| output voltage | 48V | |
| Output Power | 40W | |
| Operating Temperature | -10℃~+70℃ | |
| Switching Frequency | 40kHz;130kHz | |
| Output current (maximum value) | 840mA | |
| Conversion Efficiency | 92% | |
| Voltage - Supply | 85V~264V | |
| Length | 76.2mm | |
| Width | 50.8mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 4kV | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | XP Power | |
| Verp. | - | |
| Height | 23mm | |
| output voltage | 48V | |
| Output Power | 40W | |
| Operating Temperature | -10℃~+70℃ | |
| Switching Frequency | 40kHz;130kHz |
| Typ | Beschreibung | |
|---|---|---|
| Output current (maximum value) | 840mA | |
| Conversion Efficiency | 92% | |
| Voltage - Supply | 85V~264V | |
| Length | 76.2mm | |
| Width | 50.8mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 4kV | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low Profile Design
- Ultra Compact Size from 3" x 2" x 0.9"
- IT & Medical Approvals
- Single, Dual and Triple Output
- <0.3 W No Load Input Power
- Peak Load Capability
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 107.8195 | $ 107.82 |
| 200+ | $ 43.0209 | $ 8604.18 |
| 500+ | $ 41.5828 | $ 20791.40 |
| 1,000+ | $ 40.8737 | $ 40873.70 |
Standardgehäuse500/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | XP Power | |
| Verp. | - | |
| Height | 23mm | |
| output voltage | 48V | |
| Output Power | 40W | |
| Operating Temperature | -10℃~+70℃ | |
| Switching Frequency | 40kHz;130kHz | |
| Output current (maximum value) | 840mA | |
| Conversion Efficiency | 92% | |
| Voltage - Supply | 85V~264V | |
| Length | 76.2mm | |
| Width | 50.8mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 4kV | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | XP Power | |
| Verp. | - | |
| Height | 23mm | |
| output voltage | 48V | |
| Output Power | 40W | |
| Operating Temperature | -10℃~+70℃ | |
| Switching Frequency | 40kHz;130kHz |
| Typ | Beschreibung | |
|---|---|---|
| Output current (maximum value) | 840mA | |
| Conversion Efficiency | 92% | |
| Voltage - Supply | 85V~264V | |
| Length | 76.2mm | |
| Width | 50.8mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 4kV | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low Profile Design
- Ultra Compact Size from 3" x 2" x 0.9"
- IT & Medical Approvals
- Single, Dual and Triple Output
- <0.3 W No Load Input Power
- Peak Load Capability
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

