LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
POWER INTEGRATIONS TOP254GN-TL product image
  • TOP254GN-TL thumbnail 1
  • TOP254GN-TL thumbnail 2
  • TOP254GN-TL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

POWER INTEGRATIONS TOP254GN-TLRoHS

Manufacturer
MPN
TOP254GN-TL
LCSC Part #
C568142
Packaging
SMD-7P
Customer #
Key Attributes
Enhanced EcoSmart, Integrated Off-Line Switcher with Advanced Feature Set and Extended Power Range
Datasheetpdf iconPOWER INTEGRATIONS TOP254GN-TL
In-Stock: 1,356
1,356 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5999$ 1.60
10+$ 1.3558$ 13.56
30+$ 1.2223$ 36.67
100+$ 1.0726$ 107.26
500+$ 0.9098$ 454.90
1,000+$ 0.8805$ 880.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerPOWER INTEGRATIONS
PackagingSMD-7P
Operating Temperature-40℃~+150℃
Frequency - Switching66kHz
Voltage - Breakdown700V
FeaturesLight load efficient mode;Brown-in/Brown-out detection;Adjustable current limiting;EMI optimization (spread spectrum);Over Voltage Protection;Under Voltage Protection;Overtemperature protection (OTP);Soft-start
TopologyFlyback
Duty Cycle(Max)78%
Feedback SystemSecondary-Side Feedback

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Low thermal impedance junction-to-case (2 ℃ per watt)
  • Low height is ideal for adapters where space is limited
  • Simple mounting using a clip to aid low cost manufacturing
  • Horizontal eSIP-7F package ideal for ultra low height adapter and monitor applications
  • Extended package creepage distance from DRAIN pin to adjacent pin and to heat sink
  • Output overvoltage protection (OVP) is user programmable for latching/non-latching shutdown with fast AC reset
  • Allows both primary and secondary sensing
  • Line undervoltage (UV) detection prevents turn-off glitches
  • Line overvoltage (OV) shutdown extends line surge limit
  • Accurate programmable current limit
  • Optimized line feed-forward for line ripple rejection
  • 132 kHz frequency (254Y-258Y and all E/L packages) reduces transformer and power supply size
  • Half frequency option for video applications
  • Frequency jittering reduces EMI filter cost
  • Heatsink is connected to SOURCE for low EMI
  • Improved auto-restart delivers -3% of maximum power in short circuit and open loop fault conditions
  • Accurate hysteretic thermal shutdown function automatically recovers without requiring a reset
  • Fully integrated soft-start for minimum start-up stress
  • Extended creepage between DRAIN and all other pins improves field reliability