LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
POWER INTEGRATIONS TOP252GN product image
Immagini a scopo illustrativo

POWER INTEGRATIONS TOP252GN

Produttore
Cod. Prod.
TOP252GN
Cod. LCSC
C568127
Imballo
SMD-8P
Numero Cliente
Attr. chiave
SMD-8P AC DC Converters, Offline Switchers
Scheda TecnicaPOWER INTEGRATIONS TOP252GN
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.2782$ 2.28
200+$ 0.8829$ 176.58
500+$ 0.8505$ 425.25
1,000+$ 0.8366$ 836.60
Package Standard50/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ProduttorePOWER INTEGRATIONS
ImballoSMD-8P
FeaturesLight load efficient mode;Brown-in/Brown-out detection;Adjustable current limiting;EMI optimization (spread spectrum)

Caratteristiche

Traduzione AI
  • Low thermal impedance junction-to-case (2 ℃ per watt)
  • Low height is ideal for adapters where space is limited
  • Simple mounting using a clip to aid low cost manufacturing
  • Horizontal eSIP-7F package ideal for ultra low height adapter and monitor applications
  • Extended package creepage distance from DRAIN pin to adjacent pin and to heat sink
  • Output overvoltage protection (OVP) is user programmable for latching/non-latching shutdown with fast AC reset
  • Allows both primary and secondary sensing
  • Line undervoltage (UV) detection prevents turn-off glitches
  • Line overvoltage (OV) shutdown extends line surge limit
  • Accurate programmable current limit
  • Optimized line feed-forward for line ripple rejection
  • 132 kHz frequency (254Y-258Y and all E/L packages) reduces transformer and power supply size
  • Half frequency option for video applications
  • Frequency jittering reduces EMI filter cost
  • Heatsink is connected to SOURCE for low EMI
  • Improved auto-restart delivers -3% of maximum power in short circuit and open loop fault conditions
  • Accurate hysteretic thermal shutdown function automatically recovers without requiring a reset
  • Fully integrated soft-start for minimum start-up stress
  • Extended creepage between DRAIN and all other pins improves field reliability