LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TLC Electronic TLC-MSMD300/16 product image
  • TLC-MSMD300/16 thumbnail 1
  • TLC-MSMD300/16 thumbnail 2
  • TLC-MSMD300/16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TLC Electronic TLC-MSMD300/16RoHS

Manufacturer
TLC ElectronicAsian Brands
MPN
TLC-MSMD300/16
LCSC Part #
C5678483
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 16V 3A 1812
Datasheetpdf iconTLC Electronic TLC-MSMD300/16
In-Stock: 1,525
1,525 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0925$ 0.46
50+$ 0.0745$ 3.73
150+$ 0.0655$ 9.83
1,500+$ 0.0502$ 75.30
3,000+$ 0.0448$ 134.40
4,500+$ 0.0421$ 189.45
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTLC Electronic
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current3A
Current - Max100A
Power Dissipation1.2W
Trip Current6A
Length5.4mm
Width3.2mm
Resistance @ 25℃12mΩ
Time to Trip(Max)5s
Resistance - Post Trip (R1) (Max)60mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece