LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TLC Electronic TLC-MSMD150/16 product image
  • TLC-MSMD150/16 thumbnail 1
  • TLC-MSMD150/16 thumbnail 2
  • TLC-MSMD150/16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TLC Electronic TLC-MSMD150/16RoHS

Manufacturer
TLC ElectronicAsian Brands
MPN
TLC-MSMD150/16
LCSC Part #
C5678472
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 16V 1.5A 1812
Datasheetpdf iconTLC Electronic TLC-MSMD150/16
In-Stock: 1,690
1,690 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0657$ 0.66
100+$ 0.052$ 5.20
300+$ 0.0451$ 13.53
2,000+$ 0.0399$ 79.80
4,000+$ 0.0358$ 143.20
10,000+$ 0.0337$ 337.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTLC Electronic
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current1.5A
Current - Max100A
Power Dissipation1W
Trip Current3A
Length5.4mm
Width3.2mm
Resistance @ 25℃30mΩ
Time to Trip(Max)500ms
Resistance - Post Trip (R1) (Max)120mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece