LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TLC Electronic TLC-MSMD110/16 product image
  • TLC-MSMD110/16 thumbnail 1
  • TLC-MSMD110/16 thumbnail 2
  • TLC-MSMD110/16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TLC Electronic TLC-MSMD110/16RoHS

Manufacturer
TLC ElectronicAsian Brands
MPN
TLC-MSMD110/16
LCSC Part #
C5678466
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 16V 1.1A 1812
Datasheetpdf iconTLC Electronic TLC-MSMD110/16
In-Stock: 310
310 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0588$ 0.59
100+$ 0.0465$ 4.65
300+$ 0.0403$ 12.09
2,000+$ 0.0357$ 71.40
4,000+$ 0.032$ 128.00
10,000+$ 0.0302$ 302.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTLC Electronic
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current1.1A
Pitch-
Current - Max100A
Power Dissipation800mW
Trip Current2.2A
Height-
Length5.4mm
Width3.2mm
Resistance @ 25℃40mΩ
Time to Trip(Max)500ms
Resistance - Post Trip (R1) (Max)225mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece