LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
POWER INTEGRATIONS LYT4325E product image
Images for reference only

POWER INTEGRATIONS LYT4325E

Manufacturer
MPN
LYT4325E
LCSC Part #
C567750
Packaging
SIP-7C
Customer #
Key Attributes
124kHz~140kHz Buck 1 AC-DC SIP-7C LED Drivers ICs
DatasheetPOWER INTEGRATIONS LYT4325E
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4388$ 3.44
10+$ 3.3517$ 33.52
30+$ 3.2926$ 98.78
100+$ 3.2335$ 323.35
Standard Packaging48/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerPOWER INTEGRATIONS
PackagingSIP-7C
FeaturesOver Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);High voltage fast start;Remove stroboscopic effect
Frequency - Switching124kHz~140kHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)160VAC~300VAC
Operating temperature-40℃~+150℃
TopologyBuck
Number of Channels1
TypeAC-DC
Constant Current Accuracy5%

Introduction

AI Translation

The LYTSwitch-4 family enables off-line LED drivers with high power factor which easily meet international requirements for THD and harmonics. Output current is tightly regulated with better than ±5% CC tolerance. Efficiency of up to 92% is easily achieved in typical applications.

Features

AI Translation
  • Better than ±5% CC regulation
  • TRIAC dimmable to less than 5% output
  • Fast start-up: <250 ms at full brightness, <1 s at 10% brightness
  • High power factor >0.9
  • Easily meets EN61000-3-2
  • Less than 10% THD in optimized designs
  • Up to 92% efficient
  • 132 kHz switching frequency for small magnetics