LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
POWER INTEGRATIONS LNK3205D-TL product image
  • LNK3205D-TL thumbnail 1
  • LNK3205D-TL thumbnail 2
  • LNK3205D-TL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

POWER INTEGRATIONS LNK3205D-TLRoHS

Manufacturer
MPN
LNK3205D-TL
LCSC Part #
C567603
Packaging
SO-7
Customer #
Key Attributes
Highly Energy Efficient Off-line Switcher IC with Integrated System Level Protection for Low Component-Count Power Supplies
Datasheetpdf iconPOWER INTEGRATIONS LNK3205D-TL
In-Stock: 406
406 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8333$ 0.83
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerPOWER INTEGRATIONS
PackagingSO-7
Operating Temperature-40℃~+150℃
Frequency - Switching66kHz
Output Current175mA
Pd - Power Dissipation-
Voltage - Breakdown725V
Voltage - Supply-
TopologyBuck-Boost;Flyback
FeaturesAdjustable current limiting;EMI optimization (spread spectrum);Leading edge blanking;Hiccup current limiting;Under-voltage lockout;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP)
Output Voltage-
Duty Cycle(Max)69%
Feedback System-
Working ModeDCM;CCM

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LinkSwitch™-TN2 family of ICs for non-isolated off-line power supplies provide dramatically improved performance compared to traditional linear or cap-dropper solutions. Designs using the highly integrated LinkSwitch-TN2 ICs are more flexible and feature increased efficiency, comprehensive system level protection and higher reliability. The device family supports buck, buck-boost and flyback converter topologies. Each device incorporates a 725 V power MOSFET, oscillator, On/Off control for highest efficiency at light load, a high-voltage switched current source for self-biasing, frequency jittering, fast (cycle-by-cycle) current limit, hysteretic thermal shutdown, and output and input overvoltage protection circuitry onto a monolithic IC. LinkSwitch-TN2 ICs consume very little current in standby resulting in power supply designs that meet all no-load and standby specifications worldwide. MOSFET current limit modes can be selected through the BYPASS pin capacitor value. The high current limit level provides maximum continuous output current while the low level permits using very low cost and small surface mount inductors. A full suite of protection features enable safe and reliable power supplies protecting the device and the system against input and output overvoltage faults, device over-temperature faults, lost regulation, and power supply output overload or short-circuit faults. The device family is available in three different packages: PDIP-8C, SO-8C, and SMD-8C.

Features

AI Translation
  • Supports buck, buck-boost and flyback topologies
  • Low component-count buck converter
  • Excellent load and line regulation
  • Selectable device current limit
  • High current limit extends peak power and maximizes continuous output power
  • Low current limit allows the use of lowest-cost surface mount buck chokes
  • 66 kHz operation with accurate current limit
  • Allows the use of low-cost off-the-shelf inductors
  • Reduces size and cost of magnetics and output capacitor
  • Frequency jittering reduces EMI filter complexity
  • Pin-out simplifies PCB heat sinking
  • Auto-restart for short-circuit and open loop faults
  • Limits power delivery to 3% of maximum during a fault
  • Output overvoltage protection (OVP)
  • Line input overvoltage protection (OVL)
  • Hysteretic over-temperature protection (OTP)
  • Extended creepage between DRAIN pin and all other pins improves field reliability
  • 725 V MOSFET rating for excellent surge withstand
  • Extremely low component count enhances reliability
  • Allows single-sided PCB and full SMD manufacturability
  • Standby supply current <100 μA
  • On/Off control provides constant efficiency over a wide load range
  • Easily meets all global energy efficiency regulations
  • No-load <30 mW in high-side buck converters with external bias
  • No-load <10 mW in flyback converters with external bias

Applications

AI Translation
  • Appliances
  • Metering
  • Smart LED drivers and industrial controls
  • IOT, home and building automation