SEI(Stackpole Electronics Inc.) MLF12JTD9K10
| Manufacturer | |
| MPN | MLF12JTD9K10 |
| LCSC Part # | C5673769 |
| Packaging | 0207 |
| Customer # | |
| Key Attributes | RES 9.1kΩ ±5% 0.5W 0207 |
| Datasheet | SEI(Stackpole Electronics Inc.) MLF12JTD9K10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0207 | |
| Power(Watts) | 500mW | |
| Resistance | 9.1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0207 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 9.1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0794 | $ 0.08 |
| 200+ | $ 0.0317 | $ 6.34 |
| 500+ | $ 0.0307 | $ 15.35 |
| 1,000+ | $ 0.0301 | $ 30.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0207 | |
| Power(Watts) | 500mW | |
| Resistance | 9.1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0207 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 9.1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MLFM1JTD9K10 | SEI(Stackpole Electronics Inc.) | 0207 | 0 | $ 0.1059 | ||
| MLFA1JTD9K10 | SEI(Stackpole Electronics Inc.) | 0207 | 0 | $ 0.1805 | ||
| MLF12FTC9K10 | SEI(Stackpole Electronics Inc.) | 0207 | 0 | $ 0.1103 | ||
| MLFA1FTC9K10 | SEI(Stackpole Electronics Inc.) | 0207 | 0 | $ 0.2005 | ||
| MLFM1FTC9K10 | SEI(Stackpole Electronics Inc.) | 0207 | 0 | $ 0.1059 |

