ADI DS2431P-A1+T
| Manufacturer | |
| Mfr. Part # | DS2431P-A1+T |
| LCSC Part # | C5672650 |
| Package | TSOC-6 |
| Customer # | |
| Key Attributes | 1024-Bit, 1-Wire EEPROM for Automotive Applications |
| Description | 4.5V~5.25V Single bus TSOC-6 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ADI | |
| Package | TSOC-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.3007 | $ 7.30 |
10+ | $ 7.1304 | $ 71.30 |
30+ | $ 7.0153 | $ 210.46 |
100+ | $ 6.9017 | $ 690.17 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$