Samsung Electro-Mechanics CL31A226KPHNNNE
| Manufacturer | |
| MPN | CL31A226KPHNNNE |
| LCSC Part # | C5672 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 22uF 10V X5R 1206 |
| Datasheet | |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 1206 | |
| Capacitance | 22uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 1206 | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
In-Stock: 59,225
59,225 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1286 | $ 0.64 |
| 50+ | $ 0.1204 | $ 6.02 |
| 150+ | $ 0.1162 | $ 17.43 |
| 500+ | $ 0.1132 | $ 56.60 |
| 2,000+ | $ 0.0993 | $ 198.60 |
| 4,000+ | $ 0.098 | $ 392.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 1206 | |
| Capacitance | 22uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 1206 | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
C5672 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL31A226KOHNNNE | Samsung Electro-Mechanics | 1206 | 200,910 | $ 0.1086 | ||
| 1206X226K100NT | FH | 1206 | 77,700 | $ 0.319 | ||
| GRM31CR61C226KE15L | muRata | 1206 | 20,610 | $ 0.2041 | ||
| CGA1206X5R226K100NT | HRE | 1206 | 11,985 | $ 0.1809 | ||
| EMK316BJ226KL-T | Taiyo Yuden | 1206 | 3,510 | $ 0.2918 | ||
| MA1206XF226K100 | Meritek | 1206 | 0 | $ 0.1004 | ||
| GRM31CR61A226KE19K | muRata | 1206 | 0 | $ 1.9426 | ||
| GRT31CR61A226KE01L | muRata | 1206 | 0 | $ 0.9624 | ||
| CS3216X5R226K100NRI | SAMWHA | 1206 | 0 | $ 0.0417 | ||
| LMK316BJ226KL-T | Taiyo Yuden | 1206 | 0 | $ 0.0585 | ||
| LMK316ABJ226KL-T | Taiyo Yuden | 1206 | 0 | $ 0.0556 | ||
| LMK316ABJ226KLHT | Taiyo Yuden | 1206 | 0 | $ 0.0513 | ||
| MCASL31LAB5226KTNA1J | Taiyo Yuden | 1206 | 0 | $ 0.2979 | ||
| MCASL31LAB5226KTNA01 | Taiyo Yuden | 1206 | 0 | $ 0.1177 | ||
| MMASL31LAB5226KTNA01 | Taiyo Yuden | 1206 | 0 | $ 0.3405 | ||
| MBASL31LAB5226KTNA01 | Taiyo Yuden | 1206 | 0 | $ 0.2979 | ||
| C1206X5R100-226KNE | Venkel | 1206 | 0 | $ 0.0949 | ||
| TCC1206X5R226K100HT | CCTC | 1206 | 0 | $ 0.0405 | ||
| 1206X226K100CT | Walsin | 1206 | 0 | $ 0.0773 | ||
| CC1206KKX5R6BB226 | YAGEO | 1206 | 0 | $ 0.1872 |


