LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON MFL0805R0800FS product image
Images for reference only

EATON MFL0805R0800FS

Manufacturer
MPN
MFL0805R0800FS
LCSC Part #
C5670521
Packaging
0805
Customer #
Key Attributes
80mΩ 500mW Metal Film Resistor ±100ppm/℃ ±1% 0805 Chip Resistor - Surface Mount RoHS
DatasheetEATON MFL0805R0800FS
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1448$ 0.14
200+$ 0.0578$ 11.56
500+$ 0.0559$ 27.95
1,000+$ 0.0549$ 54.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEATON
Packaging0805
Resistance80mΩ
Power(Watts)500mW
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • Low resistance sensing, package sizes from 0402 (1005 metric) to 1210 (3225 metric)
  • High power dissipation
  • Moisture Sensitivity Level (MSL): 1

Applications

AI Translation
  • Switching Mode Power Supply (SMPS)
  • Voltage Regulation Modules
  • Power Management
  • Stepper Motor Drivers