TDK MEA2010LC150
| Manufacturer | |
| MPN | MEA2010LC150 |
| LCSC Part # | C5670312 |
| Packaging | 0804(2010METRIC),ARRAY,10PCPAD |
| Customer # | |
| Key Attributes | 0804(2010METRIC),ARRAY,10PCPAD EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TDK | |
| Packaging | 0804(2010METRIC),ARRAY,10PCPAD |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single-chip 4-line filtering for high-density mounting.
- Compact, slim design.
- Effectively reduces susceptibility in data transmission terminals such as smartphones.
- Suitable for signal lines in mobile device displays.
- Operating temperature range: -40°C ~ +85°C
Applications
AI Translation
- Noise suppression on signal lines in smartphones, digital cameras, PCs, gaming consoles, flat-panel TVs, and similar devices.
- Application Guide: Smartphones/Tablets
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6895 | $ 0.69 |
| 200+ | $ 0.2758 | $ 55.16 |
| 500+ | $ 0.2667 | $ 133.35 |
| 1,000+ | $ 0.2622 | $ 262.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TDK | |
| Packaging | 0804(2010METRIC),ARRAY,10PCPAD |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single-chip 4-line filtering for high-density mounting.
- Compact, slim design.
- Effectively reduces susceptibility in data transmission terminals such as smartphones.
- Suitable for signal lines in mobile device displays.
- Operating temperature range: -40°C ~ +85°C
Applications
AI Translation
- Noise suppression on signal lines in smartphones, digital cameras, PCs, gaming consoles, flat-panel TVs, and similar devices.
- Application Guide: Smartphones/Tablets
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

