LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP MI4427BM product image
Immagini a scopo illustrativo

MICROCHIP MI4427BM

Produttore
Cod. Prod.
MI4427BM
Cod. LCSC
C5669993
Imballo
SOP-8
Numero Cliente
Attr. chiave
1.5A 1.5A SOP-8 Gate Drivers
Scheda TecnicaMICROCHIP MI4427BM
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.6473$ 2.65
200+$ 1.0562$ 211.24
500+$ 1.0214$ 510.70
1,000+$ 1.0047$ 1004.70
Package Standard100/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ProduttoreMICROCHIP
ImballoSOP-8
Rise Time18ns
Fall Time20ns
Features-
Current - Output High(IOH)1.5A
Load TypeMOSFET
Driven ConfigurationLow Side
Current - Output Low(IOL)1.5A

Descrizione

Traduzione AI

The MIC4426/4427/4428 family are highly-reliable dual lowside MOSFET drivers fabricated on a BiCMOS/DMOS process for low power consumption and high efficiency. These drivers translate TTL or CMOS input logic levels to output voltage levels that swing within 25mV of the positive supply or ground. Comparable bipolar devices are capable of swinging only to within 1V of the supply. The MIC4426/7/8 is available in three configurations: dual inverting, dual noninverting, and one inverting plus one noninverting output. The MIC4426/4427/4428 are pin-compatible replacements for the MIC426/427/428 and MIC1426/1427/1428 with improved electrical performance and rugged design. They can withstand up to 500mA of reverse current (either polarity) without latching and up to 5V noise spikes (either polarity) on ground pins. Primarily intended for driving power MOSFETs, MIC4426/7/8 drivers are suitable for driving other loads (capacitive, resistive, or inductive) which require low-impedance, high peak current, and fast switching time. Other applications include driving heavily loaded clock lines, coaxial cables, or piezoelectric transducers. The only load limitation is that total driver power dissipation must not exceed the limits of the package.

Caratteristiche

Traduzione AI
  • Bipolar/CMOS/DMOS construction
  • Latch-up protection to >500mA reverse current
  • 1.5A-peak output current
  • 4.5V to 18V operating range
  • Low quiescent supply current 4mA at logic 1 input 400μA at logic 0 input
  • Switches 1000pF in 25ns
  • Matched rise and fall times
  • 7Ω output impedance <40ns typical delay
  • Logic-input threshold independent of supply voltage
  • Logic-input protection to -5V
  • 6pF typical equivalent input capacitance
  • 25mV max. output offset from supply or ground
  • Replaces MIC426/427/428 and MIC1426/1427/1428
  • Dual inverting, dual noninverting, and inverting/ noninverting configurations
  • ESD protection

Applicazioni

Traduzione AI
  • MOSFET driver
  • Clock line driver
  • Coax cable driver
  • Piezoelectic transducer driver