MACOM MA4AGFCP910
| Manufacturer | |
| Mfr. Part # | MA4AGFCP910 |
| LCSC Part # | C5669056 |
| Package | FlipChip-2 |
| Customer # | |
| Description | 1.45V@10mA 75V 1 Independent FlipChip-2 RF Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MACOM | |
| Package | FlipChip-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
97
97
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 13.124 | $ 13.12 |
10+ | $ 11.3868 | $ 113.87 |
30+ | $ 10.3276 | $ 309.83 |
100+ | $ 9.4391 | $ 943.91 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$