MAXIM MAX40203ANS+T
| Manufacturer | |
| Mfr. Part # | MAX40203ANS+T |
| LCSC Part # | C5668579 |
| Package | WLP-4(0.8x0.8) |
| Customer # | |
| Key Attributes | Ultra-Tiny nanoPower, 1A Ideal Diodes with Ultra-Low-Voltage Drop |
| Description | 1.2V~5.5V 1A Active High 1 Ideal Diode WLP-4(0.8x0.8) OR Controllers, Ideal Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | MAXIM | |
| Package | WLP-4(0.8x0.8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
892
892
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8177 | $ 0.82 |
10+ | $ 0.6621 | $ 6.62 |
30+ | $ 0.5859 | $ 17.58 |
100+ | $ 0.5081 | $ 50.81 |
500+ | $ 0.4621 | $ 231.05 |
1,000+ | $ 0.4383 | $ 438.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$