LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
POWER INTEGRATIONS INN2604K-TL product image
  • INN2604K-TL thumbnail 1
  • INN2604K-TL thumbnail 2
  • INN2604K-TL thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

POWER INTEGRATIONS INN2604K-TL

Produttore
Cod. Prod.
INN2604K-TL
Cod. LCSC
C566830
Imballo
eSOP-R16B
Numero Cliente
Attr. chiave
Off-Line CV/CC Flyback Switcher IC with Integrated 725 V / 900 V MOSFET, Sync-Rect Feedback with Advanced Protection
Scheda TecnicaPOWER INTEGRATIONS INN2604K-TL
Conformità RoHS1 documenti disponibili
Disponibile: 4
4 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 4.8331$ 4.83
10+$ 4.0952$ 40.95
30+$ 3.657$ 109.71
100+$ 3.2139$ 321.39
500+$ 3.0103$ 1505.15
1,000+$ 2.9175$ 2917.50
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ProduttorePOWER INTEGRATIONS
ImballoeSOP-R16B
Operating Temperature-40℃~+105℃
Output Current-
Frequency - Switching100kHz
Pd - Power Dissipation-
Voltage - Supply-
Voltage - Breakdown725V
FeaturesConstant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
TopologyFlyback
Output Voltage-
Duty Cycle(Max)60%
Working Mode-
Feedback SystemSecondary-Side Feedback

Descrizione

Traduzione AI

The InnoSwitch-EP family of ICs dramatically simplify the development and manufacturing of low-voltage, high current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-EP architecture is revolutionary in that the devices incorporate both primary and secondary controllers, with sense elements and a safety-rated feedback mechanism into a single IC. Close component proximity and innovative use of the integrated communication link permit accurate control of a secondary-side synchronous rectification MOSFET and optimization of primary-side switching to maintain high efficiency across the entire load range. Additionally, the minimal DC bias requirements of the link, enable the system to achieve less than 10 mW no-load to maximize efficiency in standby.

Caratteristiche

Traduzione AI
  • Incorporates flyback controller, 725 V / 900 V MOSFET, secondaryside sensing and synchronous rectification driver
  • FluxLink integrated, HIPOT-isolated, feedback link
  • Exceptional CV accuracy, independent of transformer design or external components
  • Excellent multi-output cross regulation with weighted SSR feedback and synch FETs
  • <10 mW no-load at 230 VAC when supplied by transformer bias winding
  • Easily meets all global energy efficiency regulations
  • Primary sensed output OVP
  • Secondary sensed output overshoot clamp
  • Secondary sensed output OCP to zero output voltage
  • Hysteretic thermal shutdown Input voltage monitor with accurate brown-in/brown-out and overvoltage protection
  • 100% production HIPOT compliance testing equivalent to 4.8 kV AC for 1 second
  • Reinforced insulation
  • Isolation voltage 3,500 VAC for INN26xx series, 4,000 VAC for INN2904
  • UL1577 and TUV (EN60950) safety approved
  • EN61000-4-8 [100 A/m) and EN61000-4-9 1000 A/m) compliant
  • Halogen free and RoHS compliant

Applicazioni

Traduzione AI
  • Appliance, industrial, utility meter, smart grid, solar inverters and smart lighting