Electroswitch D6D1003S
| Manufacturer | |
| Mfr. Part # | D6D1003S |
| LCSC Part # | C5667854 |
| Package | - |
| Customer # | |
| Description | 30° 5 2 1.5A 115V 28V Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Electroswitch | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 236.8441 | $ 236.84 |
200+ | $ 94.5031 | $ 18900.62 |
500+ | $ 91.3452 | $ 45672.60 |
1,000+ | $ 89.7845 | $ 89784.50 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$