API Delevan DC1050-334K
| Manufacturer | |
| MPN | DC1050-334K |
| LCSC Part # | C5667422 |
| Packaging | Through Hole,D=30mm |
| Customer # | |
| Key Attributes | FIXED IND 330uH 4A 122mΩ Through Hole,D=30mm |
| Datasheet | API Delevan DC1050-334K |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=30mm | |
| Current Rating | 4A | |
| Inductance | 330uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 4.5A | |
| DC Resistance(DCR) | 122mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=30mm | |
| Current Rating | 4A |
| Type | Description | |
|---|---|---|
| Inductance | 330uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 4.5A | |
| DC Resistance(DCR) | 122mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.6371 | $ 20.64 |
| 200+ | $ 8.2356 | $ 1647.12 |
| 500+ | $ 7.9595 | $ 3979.75 |
| 1,000+ | $ 7.8238 | $ 7823.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=30mm | |
| Current Rating | 4A | |
| Inductance | 330uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 4.5A | |
| DC Resistance(DCR) | 122mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=30mm | |
| Current Rating | 4A |
| Type | Description | |
|---|---|---|
| Inductance | 330uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 4.5A | |
| DC Resistance(DCR) | 122mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1140-331K-RC | BOURNS | Through Hole,D38.1xL26.2mm | 13 | $ 11.1257 | ||
| XRTVSQ2320-330uH-H | XR | Through Hole | 52 | $2.7705 $3.6939 | ||
| DC1050R-334K | API Delevan | Through Hole,D=30mm | 0 | $ 20.6371 | ||
| AIRD-03-331K | ABRACON | Through Hole,D28xL21mm | 0 | $ 6.6703 | ||
| RDC30-331K-RC | Allied Components International | Through Hole,D=27.9mm | 0 | $ 19.0379 | ||
| DC1390-334K | API Delevan | Through Hole,D=37.6mm | 0 | $ 25.7394 | ||
| DC1390R-334K | API Delevan | Through Hole,D=37.6mm | 0 | $ 25.7376 | ||
| MPI2510V1-R33-R | EATON | 1008 | 0 | $ 0.6743 | ||
| PQ108081-331MHF | ITG Electronics, Inc. | SMD-3P,28x28mm | 0 | $ 10.318 |

