LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST PUDP-10V-R product image
  • PUDP-10V-R thumbnail 1
  • PUDP-10V-R thumbnail 2
  • PUDP-10V-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST PUDP-10V-RRoHS

Manufacturer
MPN
PUDP-10V-R
LCSC Part #
C566575
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 10POS 2mm DUAL ROW PUD
Datasheetpdf iconJST PUDP-10V-R
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1765$ 0.18
1,000+$ 0.1685$ 168.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Pitch2mm
Flame Retardant RatingUL94V-0
With WingsWithout Fins
Reference SeriesPUD
Pins Structure2x5P
Number of Rows2
ColorRed
Number of PINs Per Row5
Plastic MaterialPBT
Row Spacing2mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.