LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST J11DF-06V-KX product image
  • J11DF-06V-KX thumbnail 1
  • J11DF-06V-KX thumbnail 2
  • J11DF-06V-KX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST J11DF-06V-KXRoHS

Manufacturer
MPN
J11DF-06V-KX
LCSC Part #
C566429
Packaging
P=2.2mm
Customer #
Key Attributes
CONN HOUSING 6POS 2.2mm DUAL ROW
Datasheetpdf iconJST J11DF-06V-KX
Custom CablesMOQ 1pc
In-Stock: 1,172
1,172 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3143$ 0.31
10+$ 0.2768$ 2.77
30+$ 0.2622$ 7.87
100+$ 0.2426$ 24.26
500+$ 0.2329$ 116.45
800+$ 0.228$ 182.40
Standard Packaging800/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.2mm
Flame Retardant RatingUL94V-0
Pitch2.2mm
With WingsWithout Fins
Pins Structure2x3P
Reference Series-
Number of Rows2
Plastic MaterialGlass-Fiber Reinforced PBT
ColorBlack
Number of PINs Per Row3
Row Spacing3.9mm
Operating Temperature-55℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.