LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS LP24CF35IDT product image
Images for reference only

CTS LP24CF35IDTRoHS

Manufacturer
MPN
LP24CF35IDT
LCSC Part #
C5664172
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 24.576MHz ±30ppm 18pF 30Ω HC-49S-SMD
Datasheetpdf iconCTS LP24CF35IDT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6516$ 0.65
200+$ 0.2607$ 52.14
500+$ 0.2516$ 125.80
1,000+$ 0.247$ 247.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingHC-49S-SMD
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)30Ω
Frequency24.576MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

CTS ATSSMLP integrates a high-Q quartz resonator in a proven resistance-welded metal package. The ATSSMLP offers tight stability options, making it well-suited to support a wide range of commercial and industrial applications.

Features

AI Translation
  • Slim HC-49/US-SM metal package
  • Fundamental and 3rd overtone crystal design
  • Frequency range: 3.2 - 64MHz
  • Frequency tolerance: standard ±30ppm
  • Frequency stability: standard ±30ppm
  • Operating temperature range: -20℃ to +70℃ or -40℃ to +85℃
  • Tape and reel packaging, compliant with EIA-481 standard

Applications

AI Translation
  • Wireless Communication - Broadband Access - FPGA/Microcontroller - Computer Peripherals - Microprocessor - Test & Measurement - Consumer Electronics - Portable Devices