LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
23% OFF
JST F31FSS-08V-KX product image
  • F31FSS-08V-KX thumbnail 1
  • F31FSS-08V-KX thumbnail 2
  • F31FSS-08V-KX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST F31FSS-08V-KXRoHS

Manufacturer
MPN
F31FSS-08V-KX
LCSC Part #
C566379
Packaging
P=3.81mm
Customer #
Key Attributes
CONN HOUSING 8POS 3.81mm SINGLE ROW
Datasheetpdf iconJST F31FSS-08V-KX
Custom CablesMOQ 1pc
In-Stock: 1,516
1,516 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5583$ 0.4299$ 0.43
10+$ 0.4427$ 0.3409$ 3.41
30+$ 0.3939$ 0.3033$ 9.10
100+$ 0.3321$ 0.2558$ 25.58
500+$ 0.306$ 0.2357$ 117.85
1,000+$ 0.2898$ 0.2232$ 223.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=3.81mm
Flame Retardant RatingUL94V-0
Pitch3.81mm
With WingsWithout Fins
Pins Structure1x8P
Reference Series-
Number of Rows1
Plastic MaterialGlass-Fiber Reinforced PBT
ColorBlack
Number of PINs Per Row8
Row Spacing-
Operating Temperature-55℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.