LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST F31FSS-03V-KY product image
  • F31FSS-03V-KY thumbnail 1
  • F31FSS-03V-KY thumbnail 2
  • F31FSS-03V-KY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST F31FSS-03V-KYRoHS

Manufacturer
MPN
F31FSS-03V-KY
LCSC Part #
C566374
Packaging
P=3.81mm
Customer #
Key Attributes
CONN HOUSING 3POS 3.81mm SINGLE ROW
Datasheetpdf iconJST F31FSS-03V-KY
Custom CablesMOQ 1pc
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2159$ 1.22
10+$ 1.0099$ 10.10
30+$ 0.8962$ 26.89
100+$ 0.7686$ 76.86
500+$ 0.7117$ 355.85
1,000+$ 0.6871$ 687.10
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=3.81mm
Flame Retardant RatingUL94V-0
Pitch3.81mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
Plastic MaterialGlass-Fiber Reinforced PBT
ColorBlack
Number of PINs Per Row3
Row Spacing-
Operating Temperature-55℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.