LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST BHMR-03V product image
  • BHMR-03V thumbnail 1
  • BHMR-03V thumbnail 2
  • BHMR-03V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST BHMR-03VRoHS

Manufacturer
MPN
BHMR-03V
LCSC Part #
C566333
Packaging
P=4mm
Customer #
Key Attributes
CONN HOUSING 3POS 4mm SINGLE ROW
Datasheetpdf iconJST BHMR-03V
Custom CablesMOQ 1pc
In-Stock: 6,795
6,795 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2237$ 1.12
50+$ 0.1982$ 9.91
150+$ 0.1873$ 28.10
1,000+$ 0.163$ 163.00
2,000+$ 0.1569$ 313.80
5,000+$ 0.1533$ 766.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=4mm
Flame Retardant RatingUL94V-0
Pitch4mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.