Lumileds L1F2-U390100004001
| Manufacturer | |
| Mfr. Part # | L1F2-U390100004001 |
| LCSC Part # | C5663184 |
| Package | SMD |
| Customer # | |
| Description | 1A 390nm~400nm 3.1V SMD LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Lumileds | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.1859 | $ 10.19 |
200+ | $ 4.0641 | $ 812.82 |
500+ | $ 3.9292 | $ 1964.60 |
1,000+ | $ 3.861 | $ 3861.00 |
Standard Packaging 500/Full
Reel | ||