LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST ACHR-04V-A-S product image
  • ACHR-04V-A-S thumbnail 1
  • ACHR-04V-A-S thumbnail 2
  • ACHR-04V-A-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST ACHR-04V-A-SRoHS

Manufacturer
MPN
ACHR-04V-A-S
LCSC Part #
C566315
Packaging
P=1.2mm
Customer #
Key Attributes
CONN HOUSING 4POS 1.2mm SINGLE ROW ACH
Datasheetpdf iconJST ACHR-04V-A-S
Custom CablesMOQ 1pc
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0987$ 0.49
50+$ 0.0795$ 3.98
150+$ 0.0699$ 10.49
1,000+$ 0.0627$ 62.70
2,000+$ 0.0569$ 113.80
5,000+$ 0.0541$ 270.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1.2mm
Flame Retardant RatingUL94V-0
Pitch1.2mm
With WingsWithout Fins
Pins Structure1x4P
Reference SeriesACH
Number of Rows1
ColorWhite
Number of PINs Per Row4
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.