Tamura Corporation L18P003D15AHV
| Manufacturer | |
| Mfr. Part # | L18P003D15AHV |
| LCSC Part # | C5663147 |
| Package | - |
| Customer # | |
| Description | -12V~15V 3A Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Tamura Corporation | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.9044 | $ 12.90 |
200+ | $ 5.1491 | $ 1029.82 |
500+ | $ 4.9777 | $ 2488.85 |
1,200+ | $ 4.892 | $ 5870.40 |
Standard Packaging 1200/Full
Tray | ||
Better price for more quantity?
$