LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST ACHLR-02V-S product image
  • ACHLR-02V-S thumbnail 1
  • ACHLR-02V-S thumbnail 2
  • ACHLR-02V-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST ACHLR-02V-SRoHS

Manufacturer
MPN
ACHLR-02V-S
LCSC Part #
C566313
Packaging
P=1.2mm
Customer #
Key Attributes
CONN HOUSING 2POS 1.2mm SINGLE ROW
Datasheetpdf iconJST ACHLR-02V-S
Custom CablesMOQ 1pc
In-Stock: 17,185
17,185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0919$ 0.46
50+$ 0.081$ 4.05
150+$ 0.0755$ 11.33
1,000+$ 0.0698$ 69.80
2,000+$ 0.0665$ 133.00
5,000+$ 0.0648$ 324.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1.2mm
Flame Retardant RatingUL94V-0
Pitch1.2mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row2
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.