XP Power LCW15US48
| Produttore | |
| Cod. Prod. | LCW15US48 |
| Cod. LCSC | C5662749 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 15W AC-DC Power Supply for Industrial Electronics and Technology Applications |
| Scheda Tecnica | XP Power LCW15US48 |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Produttore | XP Power | |
| Imballo | - | |
| Features | Short Circuit Protection;Overvoltage Protection;Overload protection;Fault self-recovery |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Produttore | XP Power |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Short Circuit Protection;Overvoltage Protection;Overload protection;Fault self-recovery |
Descrizione
The LCW series of regulated output convection cooled AC-DC power supplies are designed to provide a cost effective solution for industrial electronics and technology applications. Features include wide range AC input from 85 - 305VAC, output voltage adjustment, low stand - by power consumption, output short circuit protection, over current and over voltage protection. Applications include auxiliary power sources, security installations, lighting control, smart home or office control systems, ticketing and vending applications.
Caratteristiche
- 15W convection cooled
- Integrated connector cover
- ITE & industrial approvals
- Class B conducted & radiated emissions
- Input voltage range 85 - 305VAC
- Regulated single outputs from 3.3V to 48VDC
- Output voltage trim ±10%
- Efficiency to 83%
- Short circuit, overvoltage & overload protection
- Conformal coating option
- -30°C to +70°C operating temperature
Applicazioni
- auxiliary power sources
- security installations
- lighting control
- smart home or office control systems
- ticketing and vending applications
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Produttore | XP Power | |
| Imballo | - | |
| Features | Short Circuit Protection;Overvoltage Protection;Overload protection;Fault self-recovery |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Produttore | XP Power |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Short Circuit Protection;Overvoltage Protection;Overload protection;Fault self-recovery |
Descrizione
The LCW series of regulated output convection cooled AC-DC power supplies are designed to provide a cost effective solution for industrial electronics and technology applications. Features include wide range AC input from 85 - 305VAC, output voltage adjustment, low stand - by power consumption, output short circuit protection, over current and over voltage protection. Applications include auxiliary power sources, security installations, lighting control, smart home or office control systems, ticketing and vending applications.
Caratteristiche
- 15W convection cooled
- Integrated connector cover
- ITE & industrial approvals
- Class B conducted & radiated emissions
- Input voltage range 85 - 305VAC
- Regulated single outputs from 3.3V to 48VDC
- Output voltage trim ±10%
- Efficiency to 83%
- Short circuit, overvoltage & overload protection
- Conformal coating option
- -30°C to +70°C operating temperature
Applicazioni
- auxiliary power sources
- security installations
- lighting control
- smart home or office control systems
- ticketing and vending applications
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

