LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST S12B-XH-A-1(LF)(SN) product image
  • S12B-XH-A-1(LF)(SN) thumbnail 1
  • S12B-XH-A-1(LF)(SN) thumbnail 2
  • S12B-XH-A-1(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST S12B-XH-A-1(LF)(SN)RoHS

Manufacturer
MPN
S12B-XH-A-1(LF)(SN)
LCSC Part #
C566191
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH R/A 12POS 2.5mm
Datasheetpdf iconJST S12B-XH-A-1(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 195
195 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.344$ 1.72
50+$ 0.2731$ 13.66
200+$ 0.2427$ 48.54
400+$ 0.2048$ 81.92
2,400+$ 0.1879$ 450.96
5,000+$ 0.1778$ 889.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,Right Angle,P=2.5mm
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row12
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating3A
Supplementary FeaturesK Pin
Mounting TypeRight Angle
Contact PlatingTin
Number of PINs12P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)32.4mm
Row Spacing-
Pin Structure1x12P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.