LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NUVOTON ISD4004-12MPY

Manufacturer
NUVOTONAsian Brands
MPN
ISD4004-12MPY
LCSC Part #
C5657003
Packaging
DIP-28
Customer #
Key Attributes
5.3kHz SPI DIP-28 Voice Record and Playback RoHS
DatasheetNUVOTON ISD4004-12MPY
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Voice Record and Playback
ManufacturerNUVOTON
PackagingDIP-28
Operating Temperature0℃~+70℃
Voltage - Supply2.7V~3.3V
Sampling Rate5.3kHz
InterfaceSPI

Introduction

AI Translation

The ISD4004 ChipCorder® series provides high-quality, 3-volt, single-chip record/playback solutions for 8- to 16-minute messaging applications ideally for cellular phones and other portable products. The CMOS-based devices include an on-chip oscillator, anti-aliasing filter, smoothing filter, AutoMute® feature, audio amplifier, and high density multilevel Flash memory array. The ISD4004 series is designed to be used in a microprocessor- or microcontroller-based system. Address and control are accomplished through a Serial Peripheral Interface (SPI) or Microwire Serial Interface to minimize pin count. Recordings are stored into the on-chip Flash memory cells, providing zero-power message storage. This unique single-chip solution utilizes Nuvoton’s patented multilevel storage technology. Voice and audio signals are directly stored onto memory array in their natural form, providing high-quality voice reproduction.

Features

AI Translation
  • Single-chip voice record/playback solution
  • Single 3 volt supply
  • Low-power consumption
    • Operating current: ICC_Play = 15 mA (typical), ICC_Rec = 25 mA (typical)
    • Standby current: ICC_Standby = 1 μA (typical)
  • Duration: 8, 10, 12, and 16 minutes
  • High-quality, natural voice/audio reproduction
  • AutoMute feature provides background noise attenuation
  • No algorithm development required
  • Microcontroller SPI or Microwire Serial Interface
  • Fully addressable to handle multiple messages
  • Non-volatile message storage
  • 100K record cycles (typical)
  • 100-year message retention (typical)
  • On-chip oscillator
  • Power-down feature to reduce power consumption
  • Available in die, PDIP and SOIC
  • Packaged type: Lead-Free
  • Temperature:
    • Commercial (die): 0°C to +50°C
    • Commercial (packaged units): 0°C to +70°C
    • Industrial (packaged units): -40°C to +85°C

Applications

AI Translation
  • 8 - to 16 - minute messaging applications for cellular phones and other portable products