MOLEX 190690230
| Manufacturer | |
| MPN | 190690230 |
| LCSC Part # | C565155 |
| Packaging | - |
| Customer # | |
| Key Attributes | RING TONGUE TERMINAL KRIMPTITE100-SERIES |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Diameter of Bolt Mouth | 3.71mm | |
| Wire Gauge - mm2 | 4~6 | |
| Wire Gauge - AWG | 10~12 | |
| Tail Diameter | 3.25mm | |
| Head Width | 7.16mm | |
| Head Type | Circular ring | |
| Overall Length | 18.82mm | |
| Contact Material | Copper | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Tail Type | Through-type |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Diameter of Bolt Mouth | 3.71mm | |
| Wire Gauge - mm2 | 4~6 | |
| Wire Gauge - AWG | 10~12 | |
| Tail Diameter | 3.25mm |
| Type | Description | |
|---|---|---|
| Head Width | 7.16mm | |
| Head Type | Circular ring | |
| Overall Length | 18.82mm | |
| Contact Material | Copper | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Tail Type | Through-type |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1094 | $ 0.55 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Diameter of Bolt Mouth | 3.71mm | |
| Wire Gauge - mm2 | 4~6 | |
| Wire Gauge - AWG | 10~12 | |
| Tail Diameter | 3.25mm | |
| Head Width | 7.16mm | |
| Head Type | Circular ring | |
| Overall Length | 18.82mm | |
| Contact Material | Copper | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Tail Type | Through-type |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Diameter of Bolt Mouth | 3.71mm | |
| Wire Gauge - mm2 | 4~6 | |
| Wire Gauge - AWG | 10~12 | |
| Tail Diameter | 3.25mm |
| Type | Description | |
|---|---|---|
| Head Width | 7.16mm | |
| Head Type | Circular ring | |
| Overall Length | 18.82mm | |
| Contact Material | Copper | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Tail Type | Through-type |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



