TI CDCLVC1106PWR
| Manufacturer | |
| Mfr. Part # | CDCLVC1106PWR |
| LCSC Part # | C56506 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | LVCMOS High-Performance Clock Buffer Family |
| Description | 2.3V~3.6V 250MHz 6 TSSOP-14 Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5,460
5,460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3121 | $ 2.31 |
10+ | $ 1.9534 | $ 19.53 |
30+ | $ 1.7277 | $ 51.83 |
100+ | $ 1.4555 | $ 145.55 |
500+ | $ 1.3514 | $ 675.70 |
1,000+ | $ 1.3066 | $ 1306.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$