Broadcom HLMP-1520
| Manufacturer | |
| MPN | HLMP-1520 |
| LCSC Part # | C5650144 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | 565nm 45° 6.7mcd 10mA Emerald Green 3mm Round Lens 2.1V 569nm Through Hole,D=3mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Green Lens | |
| Viewing Angle | 45° | |
| Luminous Intensity | 6.7mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 569nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Green Lens | |
| Viewing Angle | 45° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 6.7mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 569nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The Broadcom family of T- 1 lamps is specially designed for applications requiring higher on- axis intensity than is achievable with a standard lamp. The light generated is focused to a narrow beam to achieve this effect.
Features
AI Translation
- High intensity - Choice of 3 bright colors
- Red
- Yellow
- Green
- Popular T-1 diameter package
- Narrow viewing angle
- General purpose leads
- Reliable and rugged
- Available on tape and reel
In-Stock: 86
86 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5313 | $ 0.53 |
| 10+ | $ 0.5204 | $ 5.20 |
| 30+ | $ 0.5126 | $ 15.38 |
| 100+ | $ 0.5048 | $ 50.48 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Green Lens | |
| Viewing Angle | 45° | |
| Luminous Intensity | 6.7mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 569nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Green Lens | |
| Viewing Angle | 45° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 6.7mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 569nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The Broadcom family of T- 1 lamps is specially designed for applications requiring higher on- axis intensity than is achievable with a standard lamp. The light generated is focused to a narrow beam to achieve this effect.
Features
AI Translation
- High intensity - Choice of 3 bright colors
- Red
- Yellow
- Green
- Popular T-1 diameter package
- Narrow viewing angle
- General purpose leads
- Reliable and rugged
- Available on tape and reel
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



