Broadcom HCPL-4506-300E
| Manufacturer | |
| MPN | HCPL-4506-300E |
| LCSC Part # | C5649844 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 30V 15mA 5V 1.5V 4.5V~30V DC DIP-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Power Dissipation | 145mW | |
| Load Voltage | 30V | |
| Output Current | 15mA | |
| Low Level Delay Time | 550ns | |
| High Level Delay Time | 400ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 44% | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Power Dissipation | 145mW | |
| Load Voltage | 30V | |
| Output Current | 15mA | |
| Low Level Delay Time | 550ns | |
| High Level Delay Time | 400ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 44% | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Introduction
The HCPL-4506 and HCPL-0466 contain a GaAsP LED, while the HCPL-J456 and the HCNW4506 contain an AlGaAs LED. The LED is optically coupled to an integrated high gain photo detector. Minimized propagation delay difference between devices makes these optocouplers excellent solutions for improving inverter efficiency through reduced switching dead time. An on-chip 20 kΩ output pull-up resistor can be enabled by shorting output pins 6 and 7, thus eliminating the need for an external pull-up resistor in common IPM applications.
Features
- Performance specified for common IPM applications over industrial temperature range: -40°C to 100°C
- Fast maximum propagation delays:
- ΔPHL = 480 ns
- ΔPLH = 550 ns
- Minimized pulse width distortion, PWD = 450 ns
- 15 kV/μs minimum common-mode transient immunity at VCM = 1500V
- CTR > 44% at lF = 10 mA
- Safety approvals:
- UL recognized:
- 3750 Vrms for 1 minute for HCPL-4506/0466/J456
- 5000 Vrms for 1 minute for HCPL-4506 Option 020 and HCNW4506
- CSA approved
- IEC/EN/DIN EN 60747-5-5 approved
- VIORM = 560 Vpeak for HCPL-0466 Option 060
- VIORM = 630 Vpeak for HCPL-4506 Option 060
- VIORM = 891 Vpeak for HCPL-J456
- VIORM = 1414 Vpeak for HCNW4506
- UL recognized:
Applications
- IPM isolation
- Isolated IGBT/MOSFET gate drive
- AC and brushless DC motor drives
- Industrial inverters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3796 | $ 2.38 |
| 10+ | $ 2.327 | $ 23.27 |
| 50+ | $ 2.2914 | $ 114.57 |
| 100+ | $ 2.2574 | $ 225.74 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Power Dissipation | 145mW | |
| Load Voltage | 30V | |
| Output Current | 15mA | |
| Low Level Delay Time | 550ns | |
| High Level Delay Time | 400ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 44% | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Power Dissipation | 145mW | |
| Load Voltage | 30V | |
| Output Current | 15mA | |
| Low Level Delay Time | 550ns | |
| High Level Delay Time | 400ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 44% | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Introduction
The HCPL-4506 and HCPL-0466 contain a GaAsP LED, while the HCPL-J456 and the HCNW4506 contain an AlGaAs LED. The LED is optically coupled to an integrated high gain photo detector. Minimized propagation delay difference between devices makes these optocouplers excellent solutions for improving inverter efficiency through reduced switching dead time. An on-chip 20 kΩ output pull-up resistor can be enabled by shorting output pins 6 and 7, thus eliminating the need for an external pull-up resistor in common IPM applications.
Features
- Performance specified for common IPM applications over industrial temperature range: -40°C to 100°C
- Fast maximum propagation delays:
- ΔPHL = 480 ns
- ΔPLH = 550 ns
- Minimized pulse width distortion, PWD = 450 ns
- 15 kV/μs minimum common-mode transient immunity at VCM = 1500V
- CTR > 44% at lF = 10 mA
- Safety approvals:
- UL recognized:
- 3750 Vrms for 1 minute for HCPL-4506/0466/J456
- 5000 Vrms for 1 minute for HCPL-4506 Option 020 and HCNW4506
- CSA approved
- IEC/EN/DIN EN 60747-5-5 approved
- VIORM = 560 Vpeak for HCPL-0466 Option 060
- VIORM = 630 Vpeak for HCPL-4506 Option 060
- VIORM = 891 Vpeak for HCPL-J456
- VIORM = 1414 Vpeak for HCNW4506
- UL recognized:
Applications
- IPM isolation
- Isolated IGBT/MOSFET gate drive
- AC and brushless DC motor drives
- Industrial inverters
C5649844 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

