Broadcom HCPL-2212#560
| Manufacturer | |
| MPN | HCPL-2212#560 |
| LCSC Part # | C5649814 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 25mA 5V 1.5V 4.5V~20V DC DIP-8 Logic Output Optoisolators |
| Datasheet | Broadcom HCPL-2212#560 |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Load Voltage | - | |
| Power Dissipation | 210mW | |
| Output Current | 25mA | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.5V | |
| Current transfer ratio | - | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 10mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 5kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.6mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Load Voltage | - | |
| Power Dissipation | 210mW | |
| Output Current | 25mA | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.5V | |
| Current transfer ratio | - | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 10mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 5kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.6mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Introduction
Broadcom HCPL- 22XX, HCPL- 02XX, and HCNW22XX are optically coupled logic gates. The HCPL22XX and HCPL- 02XX contain a GaAsP LED while the HCNW22XX contains an AlGaAs LED. The detectors have totem pole output stages and optical receiver input stages with built- in Schmitt triggers to provide logic- compatible waveforms, eliminating the need for additional waveshaping. A superior internal shield on the HCPL- 2211/12, HCPL- 0211, HCPL- 2232, and HCNW2211 guarantees common mode transient immunity of 10kV / μs at a common mode voltage of 1000V.
Features
- 10 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000V (HCPL- 2211/2212/0211/2232, HCNW2211)
- Wide operating VCC range: 4.5V to 20V
- 300 ns propagation delay guaranteed over the full temperature range
- 5 Mbd typical signal rate
- Low input current (1.6 mA to 1.8 mA)
- Hysteresis
- Totem pole output (no pull- up resistor required)
- Available in 8- pin DIP, SOIC- 8, wide body packages
- Guaranteed performance from - 40°C to +85°C
- Safety approval
- UL recognized - 3750Vrms for 1 minute (5000 Vrms for 1 minute for HCNW22XX) per UL1577
- CSA approved
- IEC/EN/DIN EN 60747- 5- 5 approved with VIORM = 630Vpeak (HCPL- 2211/2212 Option 060 only) and VIORM = 1414Vpeak (HCNW22XX only)
- MIL- PRF- 38534 hermetic version available (HCPL- 52XX/62XX)
Applications
- Isolation of high- speed logic systems
- Computer- peripheral interfaces
- Microprocessor system interfaces
- Ground loop elimination
- Pulse transformer replacement
- High- speed line receiver
- Power control systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.4697 | $ 7.47 |
| 200+ | $ 2.9809 | $ 596.18 |
| 500+ | $ 2.8809 | $ 1440.45 |
| 1,000+ | $ 2.8317 | $ 2831.70 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Load Voltage | - | |
| Power Dissipation | 210mW | |
| Output Current | 25mA | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.5V | |
| Current transfer ratio | - | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 10mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 5kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.6mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Load Voltage | - | |
| Power Dissipation | 210mW | |
| Output Current | 25mA | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.5V | |
| Current transfer ratio | - | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 10mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 5kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.6mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Introduction
Broadcom HCPL- 22XX, HCPL- 02XX, and HCNW22XX are optically coupled logic gates. The HCPL22XX and HCPL- 02XX contain a GaAsP LED while the HCNW22XX contains an AlGaAs LED. The detectors have totem pole output stages and optical receiver input stages with built- in Schmitt triggers to provide logic- compatible waveforms, eliminating the need for additional waveshaping. A superior internal shield on the HCPL- 2211/12, HCPL- 0211, HCPL- 2232, and HCNW2211 guarantees common mode transient immunity of 10kV / μs at a common mode voltage of 1000V.
Features
- 10 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000V (HCPL- 2211/2212/0211/2232, HCNW2211)
- Wide operating VCC range: 4.5V to 20V
- 300 ns propagation delay guaranteed over the full temperature range
- 5 Mbd typical signal rate
- Low input current (1.6 mA to 1.8 mA)
- Hysteresis
- Totem pole output (no pull- up resistor required)
- Available in 8- pin DIP, SOIC- 8, wide body packages
- Guaranteed performance from - 40°C to +85°C
- Safety approval
- UL recognized - 3750Vrms for 1 minute (5000 Vrms for 1 minute for HCNW22XX) per UL1577
- CSA approved
- IEC/EN/DIN EN 60747- 5- 5 approved with VIORM = 630Vpeak (HCPL- 2211/2212 Option 060 only) and VIORM = 1414Vpeak (HCNW22XX only)
- MIL- PRF- 38534 hermetic version available (HCPL- 52XX/62XX)
Applications
- Isolation of high- speed logic systems
- Computer- peripheral interfaces
- Microprocessor system interfaces
- Ground loop elimination
- Pulse transformer replacement
- High- speed line receiver
- Power control systems
C5649814 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HCPL-2212-560E | Broadcom | DIP-8 | 0 | $ 4.9266 |

