PULSE H5015NL
| Manufacturer | |
| MPN | H5015NL |
| LCSC Part # | C5649129 |
| Packaging | SMD-24P,17.7x12.2mm |
| Customer # | |
| Key Attributes | 1CT:1CT SMD-24P,17.7x12.2mm Pulse Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD-24P,17.7x12.2mm | |
| Turns Ratio | 1CT:1CT | |
| Inductance | - | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.973 | $ 3.97 |
| 200+ | $ 1.5857 | $ 317.14 |
| 500+ | $ 1.5333 | $ 766.65 |
| 1,000+ | $ 1.5064 | $ 1506.40 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD-24P,17.7x12.2mm | |
| Turns Ratio | 1CT:1CT | |
| Inductance | - | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

