Taoglas GW.71.5153
| Manufacturer | |
| MPN | GW.71.5153 |
| LCSC Part # | C5648665 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.1 Rubber Ducky Antenna RF Antennas RoHS |
| Datasheet | Taoglas GW.71.5153 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| VSWR | 2.1 | |
| Peak Gain | 3.8dBi;5.5dBi | |
| Antenna Type | Rubber Ducky Antenna | |
| Frequency(Center/Band) | 2.4GHz;5.4GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| VSWR | 2.1 |
| Type | Description | |
|---|---|---|
| Peak Gain | 3.8dBi;5.5dBi | |
| Antenna Type | Rubber Ducky Antenna | |
| Frequency(Center/Band) | 2.4GHz;5.4GHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.4643 | $ 18.46 |
| 200+ | $ 7.3684 | $ 1473.68 |
| 500+ | $ 7.1219 | $ 3560.95 |
| 1,000+ | $ 7.0002 | $ 7000.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| VSWR | 2.1 | |
| Peak Gain | 3.8dBi;5.5dBi | |
| Antenna Type | Rubber Ducky Antenna | |
| Frequency(Center/Band) | 2.4GHz;5.4GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| VSWR | 2.1 |
| Type | Description | |
|---|---|---|
| Peak Gain | 3.8dBi;5.5dBi | |
| Antenna Type | Rubber Ducky Antenna | |
| Frequency(Center/Band) | 2.4GHz;5.4GHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

