LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 477259010 product image
  • 477259010 thumbnail 1
  • 477259010 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

MOLEX 477259010RoHS

Manufacturer
MPN
477259010
LCSC Part #
C564662
Packaging
P=3.5mm
Customer #
Key Attributes
CONN HOUSING 12POS 3.5mm DUAL ROW
Datasheetpdf iconMOLEX 477259010
Custom CablesMOQ 1pc
In-Stock: 156
156 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8207$ 1.82
10+$ 1.6897$ 16.90
42+$ 1.6073$ 67.51
84+$ 1.5216$ 127.81
504+$ 1.4844$ 748.14
1,008+$ 1.4666$ 1478.33
Standard Packaging42/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3.5mm
Flame Retardant RatingUL94V-0
Pitch3.5mm
Pins Structure2x6P
Number of Rows2
ColorBlack
Plastic MaterialPA
Number of PINs Per Row6
Operating Temperature-40℃~+125℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging42
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.