MOLEX 430201401
| Manufacturer | |
| MPN | 430201401 |
| LCSC Part # | C564617 |
| Packaging | P=3mm |
| Customer # | |
| Description | 3mm Micro-Fit(MX 3.0) 2x7P 2 7 3mm -40℃~+105℃ Non-Latching P=3mm Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
5,901
5,901
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.6418 | $ 0.64 |
10+ | $ 0.5192 | $ 5.19 |
30+ | $ 0.4579 | $ 13.74 |
100+ | $ 0.3983 | $ 39.83 |
500+ | $ 0.3628 | $ 181.40 |
1,000+ | $ 0.3435 | $ 343.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$