LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 334822101 product image
  • 334822101 thumbnail 1
  • 334822101 thumbnail 2
  • 334822101 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 334822101RoHS

Manufacturer
MPN
334822101
LCSC Part #
C564518
Packaging
P=3.5mm
Customer #
Key Attributes
CONN HOUSING 20POS 3.5mm DUAL ROW
Datasheetpdf iconMOLEX 334822101
Custom CablesMOQ 1pc
In-Stock: 848
848 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0519$ 2.05
10+$ 1.7221$ 17.22
30+$ 1.5426$ 46.28
100+$ 1.3389$ 133.89
450+$ 1.1384$ 512.28
900+$ 1.0963$ 986.67
Standard Packaging450/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3.5mm
Flame Retardant RatingUL94V-0
Pitch3.5mm
Pins Structure2x10P
Reference Series-
Number of Rows2
ColorBlack
Number of PINs Per Row10
Row Spacing-
Operating Temperature-40℃~+125℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging450
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.